Reference Only
P271HL472M250P
Safety Capacitors
Datasheet
P271HL472M250P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 4700 pF | |
| Lead Spacing | 10.2 mm (0.402 in) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | P271 | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 1 kVDC | |
| Part # Aliases | PME271Y447MR19T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?