Reference Only

P271HH332M250LAF3

Safety Capacitors

Manufacturer:

Mfr Part:
P271HH332M250LAF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance3300 pF
Voltage Rating AC250 VAC
Lead Spacing10.2 mm (0.402 in)
Voltage Rating DC1 kVDC
ProductSafety Film Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesP271
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesPME271Y433MR30XA

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?