Reference Only

P1170.333NLT

Power Inductors - SMD SHD DRUM CORE IND.

Manufacturer:

Mfr Part:
P1170.333NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.2 mm x 12.2 mm
ShieldingShielded
Inductance33 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance70 mOhms
Saturation Current2.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency11 MHz
TerminationStandard
Length12.2 mm
Width12.2 mm
Height6 mm
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,515.00
Need more?