Reference Only

P1169.223NLT

Power Inductors - SMD SHD DRUM CORE IND.

Manufacturer:

Mfr Part:
P1169.223NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.24 mm x 12.24 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance67 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency13 MHz
TerminationStandard
Length12.24 mm
Width12.24 mm
Height4.5 mm
SeriesP1169
PackagingReel
ApplicationPower
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$1,455.00
$0.96$4,800.00
Need more?