Reference Only

P1167.684NLT

Power Inductors - SMD 680uH 20%.

Manufacturer:

Mfr Part:
P1167.684NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.54 mm x 7.54 mm
ShieldingShielded
Inductance680 uH
Tolerance20 %
Maximum DC Current230 mA
Maximum DC Resistance3.18 Ohms
Saturation Current230 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Self Resonant Frequency2.1 MHz
TerminationStandard
Length7.54 mm
Width7.54 mm
Height4.5 mm
SeriesP1167
PackagingReel
ApplicationPower
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.83$1,494.00
$0.82$3,690.00
Need more?