Reference Only

P0926NLT

Pulse Transformers SMD Gate Drive 300uH 2Ohms.

Manufacturer:

Mfr Part:
P0926NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Inductance300 uH
Length8 mm
Width6.6 mm
Height5.3 mm
Isolation Voltage1500 Vrms
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductGate Drives
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.14$4,280.00
Need more?
Contact Us