Reference Only

P0846NL

Power Inductors - SMD 260KHZ SWITCHER IND.

Manufacturer:

Mfr Part:
P0846NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case17.02 mm x 11.69 mm x 19.05 mm
ShieldingUnshielded
Inductance14.8 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length11.69 mm
Width11.69 mm
Height17.02 mm
PackagingTray
ApplicationPower
Core TypeToroidal
Lead Diameter7.62 mm
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency260 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$1,560.00
$1.47$3,763.20
Need more?