Reference Only

P0845NL

Power Inductors - SMD 260KHZ SWITCHER IND.

Manufacturer:

Mfr Part:
P0845NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case14.47 mm x 8.89 mm x 18.17 mm
ShieldingUnshielded
Inductance10.2 uH
Tolerance20 %
Maximum DC Current4.3 A
Maximum DC Resistance26 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length14.47 mm
Width8.89 mm
Height18.17 mm
PackagingTray
ApplicationPower
Core TypeToroidal
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency260 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.29$1,548.00
$1.23$3,075.00
Need more?