Reference Only

P0403NL

Coupled Inductors 34.8uH 20% 3A.

Manufacturer:

Mfr Part:
P0403NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCoupled Inductors
SeriesTomcat
Inductance - Parallel34.8 uH
Inductance - Series139.1 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance73.89 mOhms
Length18.16 mm
Width14.99 mm
Height7.62 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Termination StyleSMD/SMT
PackagingTray
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TypeSMT Power Inductors, Toroid

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 910 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.61$1,465.10
Need more?