Reference Only

P0396T

Obsolete
Coupled Inductors 2.4uH 20% 11.20A

Manufacturer:

Mfr Part:
P0396T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCoupled Inductors
SeriesTomcat
Inductance - Parallel2.4 uH
Inductance - Series9.7 uH
Tolerance20 %
Maximum DC Current11.2 A
Maximum DC Resistance6.54 Ohms
Length18.16 mm
Width14.99 mm
Height7.62 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingReel
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeSMT Power Inductors, Toroid

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?