Reference Only

P0300SA

Thyristor Surge Protection Devices - TSPD TSS DO-214AA 25V 50mA Co 70pF.

Manufacturer:

Mfr Part:
P0300SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryThyristor Surge Protection Devices - TSPD
Rated Repetitive Off-State Voltage VDRM25 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage4 V
Off-State Capacitance CO70 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
PackagingReel
Product TypeTSPDs
SeriesP-0Sx
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.088$2,640.00
Need more?