Reference Only

P0177T

Obsolete
Coupled Inductors 37.3uH 20% REEL

Manufacturer:

Mfr Part:
P0177T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCoupled Inductors
SeriesPolecat
Inductance - Parallel9.3 uH
Inductance - Series33.8 uH
Tolerance10 %
Maximum DC Current3.8 A
Maximum DC Resistance29.8 mOhms
Length12.7 mm
Width12.7 mm
Height5.46 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeSMT Power Inductors, Toroid

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?