Reference Only

P0175NLT

Coupled Inductors 9.6uH 20% REEL.

Manufacturer:

Mfr Part:
P0175NLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCoupled Inductors
SeriesPolecat
Inductance - Parallel2.4 uH
Inductance - Series8.4 uH
Tolerance10 %
Maximum DC Current7.2 A
Maximum DC Resistance10.9 mOhms
Length12.7 mm
Width12.7 mm
Height5.46 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Termination StyleSMD/SMT
PackagingReel
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TypeSMT Power Inductors, Toroid

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.15$1,575.00
Need more?