P0145NL Pulse Electronics

P0145NL

Power Inductors - SMD IND SLIC .215 HT.

Manufacturer:

Mfr Part:
P0145NL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance14.6 uH
Tolerance20 %
Maximum DC Current3.13 A
Maximum DC Resistance46 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length12.7 mm
Width12.7 mm
Height5.46 mm
PackagingTray
ApplicationPower
Core TypeToroidal
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 520 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.99$1,554.80
$2.89$2,890.00
$2.83$7,131.60
Need more?