Reference Only

OHD5R-70B

Thermostats 70C 1W 30V Break Axial Thermal Guard.

Manufacturer:

Mfr Part:
OHD5R-70B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryThermostats
Accuracy+/- 5 C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature+ 30 C
PackagingTray
Product TypeThermostats
SeriesOHD
SubcategorySensors
Part # AliasesUSEO5R70B00000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.46$546.00
$5.00$2,500.00
$4.88$4,880.00
$4.79$11,975.00
Need more?