Reference Only

OHD5R-50B

Thermostats 50C 1W 30V Break Axial Thermal Guard.

Manufacturer:

Mfr Part:
OHD5R-50B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryThermostats
Accuracy+/- 5 C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature+ 30 C
PackagingTray
Product TypeThermostats
SeriesOHD
SubcategorySensors
Part # AliasesUSEO5R50B00000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025805000
TARIC9032108990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.76$476.00
$4.72$2,360.00
Need more?