Reference Only
OHD5R-110B
Thermostats 110C 1W 30V Break Axial Thermal Guard.
Datasheet
OHD5R-110B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Thermostats | |
| Accuracy | +/- 5 C | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | + 30 C | |
| Packaging | Tray | |
| Product Type | Thermostats | |
| Series | OHD | |
| Subcategory | Sensors | |
| Part # Aliases | USEO5R110B0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?