Reference Only
OD617-6000M4NF
Antennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE 4x MIMO.
Datasheet
OD617-6000M4NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Gain | 4.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.8 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Wall Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Type Female | |
| Height | 24 mm | |
| IP Rating | IP50 | |
| Cable Type | 0.16 in | |
| Series | DAS | |
| Packaging | Bulk | |
| Cable Length | 1 ft | |
| Frequency Range | 617 MHz to 6 GHz | |
| Polarization | Horizontal, Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $201.48 | $3,022.20 | |
| $186.92 | $4,673.00 |
Need more?