Reference Only

OD617-6000M243

Antennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector.

Manufacturer:

Mfr Part:
OD617-6000M243

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Gain6 dBi
Impedance50 Ohms
VSWR1.8
Power Rating50 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 60 C
Number of Bands6 Band
Mounting StyleWall Mount
Termination StyleConnector
Antenna Connector Type4.3-10 Female
Height18 mm
IP RatingIP50
Cable Type0.16 in
SeriesDAS
PackagingBulk
Cable Length1 ft
Frequency Range617 MHz to 6 GHz
PolarizationHorizontal, Linear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$85.49$3,419.60
$84.27$8,427.00
Need more?