Reference Only

NPM30AJT-3R3

Ceramic Composition Resistors 3.3 Ohms 30W 5%.

Manufacturer:

Mfr Part:
NPM30AJT-3R3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCeramic Composition Resistors
SeriesNPM
Termination StyleRadial
Resistance3.3 Ohms
Power Rating30 W
Tolerance5 %
Voltage Rating350 V
Temperature Coefficient100 PPM / C, 200 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Length10.41 mm
PackagingAmmo Pack
Lead Spacing5.08 mm
Mounting StyleThrough Hole
Product TypeCeramic Composition Resistors
ProductHigh Power Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeMolded Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.48$744.00
$2.29$5,725.00
$2.12$10,600.00
Need more?
Contact Us