Reference Only

NPM30AFTF10K

Ceramic Composition Resistors 10K Ohoms 30W 1% 100PPM.

Manufacturer:

Mfr Part:
NPM30AFTF10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryCeramic Composition Resistors
SeriesNPM
Termination StyleRadial
Resistance10 kOhms
Power Rating30 W
Tolerance1 %
Voltage Rating350 V
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Length10.41 mm
PackagingAmmo Pack
Lead Spacing5.08 mm
Mounting StyleThrough Hole
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$3.00$900.00
$2.76$7,452.00
Need more?
Contact Us