Reference Only
NPM30AFTF100R
Ceramic Composition Resistors 100 Ohms 30W 1% 100PPM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Ceramic Composition Resistors | |
| Series | NPM | |
| Termination Style | Radial | |
| Resistance | 100 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 1 % | |
| Voltage Rating | 350 V | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 10.41 mm | |
| Packaging | Ammo Pack | |
| Lead Spacing | 5.08 mm | |
| Mounting Style | Through Hole | |
| Product Type | Ceramic Composition Resistors | |
| Product | High Power Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp | |
| Type | Molded Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $900.00 | |
| $2.76 | $7,452.00 |
Need more?