
NMOKUDMPLI
RF Cable Assemblies .
Datasheet
NMOKUDMPLI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 5.182 m (17 ft) | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 68 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.45 | $1,730.60 | |
| $25.08 | $2,508.00 | |
| $24.53 | $6,132.50 |
Need more?