Reference Only

ND18X2N21

Speakers & Transducers 109 kHz 2000 pF T2mm -20/+60C N21 Materil.

Manufacturer:

Mfr Part:
ND18X2N21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpeakers & Transducers
ProductTransducers
TypePiezoelectric
Frequency109 kHz
ShapeRound
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Diameter18 mm
Height2 mm
PackagingBulk
Product TypeSpeakers & Transducers
SeriesND
SubcategoryAudio Devices
Part # AliasesUPCND0F0180200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.89$917.80
$43.67$1,091.75
$43.45$2,172.50
Need more?