Reference Only
ND10X2N21
Speakers & Transducers 196 kHz 590 pF T2mm -20/+60C N21 Materil.
Datasheet
ND10X2N21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Piezoelectric | |
| Frequency | 196 kHz | |
| Shape | Round | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Diameter | 10 mm | |
| Height | 2 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Series | ND | |
| Subcategory | Audio Devices | |
| Part # Aliases | UPCND0F0100200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.72 | $734.40 | |
| $34.95 | $873.75 | |
| $33.85 | $1,692.50 |
Need more?