Reference Only

NBL45402H-A

Speakers & Transducers 50W 4000pF 40.2kHz 120C 50cm/S.

Manufacturer:

Mfr Part:
NBL45402H-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpeakers & Transducers
ProductTransducers
TypeHorn
Mounting StyleChassis Mount
ShapeCylinder
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Diameter45 mm
Length53.5 mm
PackagingBulk
Product TypeSpeakers & Transducers
Self Resonant Frequency40.2 kHz
SeriesNBL
SubcategoryAudio Devices
Part # AliasesUPCNBL45402HA0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$109.89$3,296.70
Need more?