Reference Only

NBL45282H-A3

Speakers & Transducers 50W 4000pF 28kHz 120C 40cm/S.

Manufacturer:

Mfr Part:
NBL45282H-A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpeakers & Transducers
ProductTransducers
TypeHorn
Mounting StyleChassis Mount
ShapeCylinder
Termination StyleSolder Lug
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Diameter45 mm
Length79.5 mm
PackagingBulk
Product TypeSpeakers & Transducers
Self Resonant Frequency28 kHz
SeriesNBL
SubcategoryAudio Devices
Part # AliasesUPCNBL45282HA3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8518298000
TARIC8518290090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.90$3,297.00
Need more?