Reference Only
NBL15602S
Speakers & Transducers 2.5W 850pF 60kHz 120C 50cm/S.
Datasheet
NBL15602S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Mounting Style | Chassis Mount | |
| Shape | Cylinder | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Diameter | 15 mm | |
| Length | 40.8 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Self Resonant Frequency | 60 kHz | |
| Series | NBL | |
| Subcategory | Audio Devices | |
| Part # Aliases | UPCNBL15602S00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 112 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.21 | $10,327.52 |
Need more?