Reference Only
N1553-45
Audio Transformers / Signal Transformers
Datasheet
N1553-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Length | 15.86 mm | |
| Width | 15.86 mm | |
| Height | 6.35 mm | |
| Frequency Range | 75 kHz to 1 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 1 Channel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?