Reference Only
MR-4
Board Mount Current Sensors SensCurr 0PH ID16.5mm OD34.5mm.
Datasheet
MR-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 125 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 60 Hz | |
| Core Size | 34.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Voltage | 8 mV | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Series | ZCT | |
| Subcategory | Sensors | |
| Type | Zero-Phase Current Transformers | |
| Part # Aliases | USEZ4000000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.08 | $2,112.00 | |
| $13.00 | $6,500.00 |
Need more?