Reference Only
MR-3
Board Mount Current Sensors SensCurr 0PH ID11.0mm OD30.5mm.
Datasheet
MR-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Board Mount Current Sensors | |
| Core Size | 30.5 mm | |
| Current Rating | 60 A | |
| Frequency Range | 60 Hz | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Voltage | 8 mV | |
| Packaging | Bulk | |
| Product Type | Board Mount Current Sensors | |
| Sensor Type | Open Loop | |
| Series | ZCT | |
| Subcategory | Sensors | |
| Type | Zero-Phase Current Transformers | |
| Part # Aliases | USEZ3000000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9028900080 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?