Reference Only

MPXV1D2213L6R8

Power Inductors - SMD 6.8uH 20% 39A DCR=3.3mOhms AECQ2.

Manufacturer:

Mfr Part:
MPXV1D2213L6R8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case22 mm x 22 mm x 13 mm
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current39 A
Maximum DC Resistance3.3 mOhms
Saturation Current42 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency6.5 MHz
TerminationStandard
Length22 mm
Width22 mm
Height13 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPI2X12213V6R8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.63$531.50
$10.34$1,034.00
Need more?