Reference Only

MPXV1D1770L100

Power Inductors - SMD 10uH 20% 14.5A DCR=12.2mOhms AECQ2.

Manufacturer:

Mfr Part:
MPXV1D1770L100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case17 mm x 17 mm x 7 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current14.5 A
Maximum DC Resistance12.2 mOhms
Saturation Current16.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency7 MHz
TerminationStandard
Length17 mm
Width17.1 mm
Height7 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPI2X11770V100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.99$299.00
$2.95$1,475.00
$2.91$2,910.00
$2.87$5,740.00
Need more?