Reference Only

MPXV1D1235LR47

Power Inductors - SMD 0.47uH 20% 28.9A DCR=2.3mOhms AECQ2.

Manufacturer:

Mfr Part:
MPXV1D1235LR47

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12 mm x 12 mm x 3.5 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current28.9 A
Maximum DC Resistance2.3 mOhms
Saturation Current45 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency58 MHz
TerminationStandard
Length13.2 mm
Width12.5 mm
Height3.5 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPI2X11235VR47

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$920.00
$0.91$2,275.00
$0.88$4,400.00
Need more?