Reference Only

MPXV1D0830LR22

Power Inductors - SMD 0.22uH 20% 30.7A DCR=1.9mOhms AECQ2.

Manufacturer:

Mfr Part:
MPXV1D0830LR22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case8 mm x 8 mm x 3 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current30.7 A
Maximum DC Resistance1.9 mOhms
Saturation Current43 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency140 MHz
TerminationStandard
Length8.65 mm
Width8 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPI2X10830VR22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.628$942.00
Need more?