Reference Only

MPXV1D0624L1R5

Power Inductors - SMD 1.5uH 20% 8.1A DCR=18.5mOhms AECQ2.

Manufacturer:

Mfr Part:
MPXV1D0624L1R5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm x 2.4 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current8.1 A
Maximum DC Resistance18.5 mOhms
Saturation Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency43 MHz
TerminationStandard
Length7 mm
Width6.5 mm
Height2.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesUPI2X10624V1R5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.548$822.00
Need more?