Reference Only

MPXV1D0530LR68

Power Inductors - SMD 0.68uH 20% 12.6A DCR=8.2mOhms AECQ2.

Manufacturer:

Mfr Part:
MPXV1D0530LR68

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5 mm x 5 mm x 3 mm
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current12.6 A
Maximum DC Resistance8.2 mOhms
Saturation Current12 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency70 MHz
TerminationStandard
Length5.3 mm
Width5 mm
Height3 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPI2X10530VR68

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$2,000.00
Need more?