Reference Only

MPX1D2213L220

Power Inductors - SMD 22uH 20% 25A DCR=10.1mOhms.

Manufacturer:

Mfr Part:
MPX1D2213L220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case22 mm x 22 mm x 13 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current19.5 A
Maximum DC Resistance13.2 mOhms
Saturation Current20.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency3.7 MHz
TerminationStandard
Length22 mm
Width22 mm
Height13 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X12213L220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.44$472.00
$8.90$890.00
$8.43$2,107.50
Need more?