Reference Only

MPX1D1250LR33

Power Inductors - SMD 0.33uH 20% 65A DCR=1.3mOhms.

Manufacturer:

Mfr Part:
MPX1D1250LR33

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12 mm x 12 mm x 5 mm
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current41.6 A
Maximum DC Resistance1.3 mOhms
Saturation Current65 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency68 MHz
TerminationStandard
Length13.2 mm
Width12.5 mm
Height5 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X11250LR33

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$610.00
$1.18$1,180.00
$1.14$2,850.00
$1.10$5,500.00
Need more?