Reference Only

MPX1D1235LR15

Power Inductors - SMD 0.15uH 20% 85A DCR=1.3mOhms.

Manufacturer:

Mfr Part:
MPX1D1235LR15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case12 mm x 12 mm x 3.5 mm
ShieldingShielded
Inductance150 nH
Tolerance20 %
Maximum DC Current39.9 A
Maximum DC Resistance1.3 mOhms
Saturation Current85 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency128 MHz
TerminationStandard
Length13.2 mm
Width12.5 mm
Height3.5 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH150 nH
Inductance - pH150000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X11235LR15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.93$465.00
$0.88$880.00
$0.85$2,125.00
$0.83$4,150.00
Need more?