Reference Only

MPX1D1235L1R0

Power Inductors - SMD 1uH 20% 32.5A DCR=4.2mOhms.

Manufacturer:

Mfr Part:
MPX1D1235L1R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12 mm x 12 mm x 3.5 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current21.5 A
Maximum DC Resistance4.2 mOhms
Saturation Current32.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency33 MHz
TerminationStandard
Length13.2 mm
Width12.5 mm
Height3.5 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X11235L1R0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$445.00
$0.80$800.00
$0.80$4,000.00
Need more?