Reference Only

MPX1D1040L3R3

Power Inductors - SMD 3.3uH 20% 15A DCR=12.8mOhms.

Manufacturer:

Mfr Part:
MPX1D1040L3R3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 10 mm x 4 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current11.4 A
Maximum DC Resistance12.8 mOhms
Saturation Current15 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency18 MHz
TerminationStandard
Length10.8 mm
Width10 mm
Height4 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X11040L3R3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.665$665.00
$0.65$1,625.00
Need more?