Reference Only

MPX1D1040L1R5

Power Inductors - SMD 1.5uH 20% 26A DCR=5.4mOhms.

Manufacturer:

Mfr Part:
MPX1D1040L1R5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case10 mm x 10 mm x 4 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current17.7 A
Maximum DC Resistance5.4 mOhms
Saturation Current26 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency30 MHz
TerminationStandard
Length10.8 mm
Width10 mm
Height4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X11040L1R5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$390.00
$0.712$712.00
$0.65$1,625.00
Need more?