Reference Only

MPX1D0618LR15

Power Inductors - SMD 0.15uH 20% 30A DCR=3.8mOhms.

Manufacturer:

Mfr Part:
MPX1D0618LR15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm x 1.8 mm
ShieldingShielded
Inductance150 nH
Tolerance20 %
Maximum DC Current16.2 A
Maximum DC Resistance3.8 mOhms
Saturation Current30 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency170 MHz
TerminationStandard
Length7 mm
Width6.5 mm
Height1.8 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X10618LR15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.645$1,612.50
$0.533$2,665.00
Need more?