Reference Only

MPX1D0530L1R0

Power Inductors - SMD 1.0uH 20% 10.5A DCR=11.5mOhms.

Manufacturer:

Mfr Part:
MPX1D0530L1R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5 mm x 5 mm x 3 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current10.7 A
Maximum DC Resistance11.5 mOhms
Saturation Current10.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency52 MHz
TerminationStandard
Length5.3 mm
Width5 mm
Height3 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X10530L1R0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.715$3,575.00
Need more?