Reference Only

MPX1D0520LR15

Power Inductors - SMD 0.15uH 20% 22A DCR=3.9mOhms.

Manufacturer:

Mfr Part:
MPX1D0520LR15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5 mm x 5 mm x 2 mm
ShieldingShielded
Inductance150 nH
Tolerance20 %
Maximum DC Current16.9 A
Maximum DC Resistance3.9 mOhms
Saturation Current22 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency190 MHz
TerminationStandard
Length5.3 mm
Width5 mm
Height2 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X10520LR15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.639$2,236.50
$0.502$3,514.00
Need more?