Reference Only

MPX1D0520L100

Power Inductors - SMD 10uH 20% 3.5A DCR=222.8mOhms.

Manufacturer:

Mfr Part:
MPX1D0520L100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5 mm x 5 mm x 2 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance222.8 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency20 MHz
TerminationStandard
Length5.3 mm
Width5 mm
Height2 mm
Core MaterialMetal Composite
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X10520L100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.461$1,613.50
$0.435$3,045.00
Need more?