Reference Only

MPLCG0630L4R7

Power Inductors - SMD 4.7uH 20% 5.4A DCR=41mOhms.

Manufacturer:

Mfr Part:
MPLCG0630L4R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case7.5 mm x 6.7 mm x 3 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance41 mOhms
Saturation Current5.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.5 mm
Width6.7 mm
Height3 mm
Core MaterialMetal Composite
SeriesMPLCG
PackagingReel
ApplicationPower
Case Code - mm0630
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPIE0630L4R700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$1,500.00
Need more?