Reference Only
MPLCG0630L1R0
Power Inductors - SMD 1uH 20% 11.3A DCR=9mOhms.
Datasheet
MPLCG0630L1R0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 7.5 mm x 6.7 mm x 3 mm | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11.9 A | |
| Maximum DC Resistance | 9 mOhms | |
| Saturation Current | 11.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.5 mm | |
| Width | 6.7 mm | |
| Height | 3 mm | |
| Core Material | Metal Composite | |
| Series | MPLCG | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - mm | 0630 | |
| Core Type | Molded | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UPIE0630L1R000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $3,000.00 |
Need more?