Reference Only

MPLCG0530LR22

Power Inductors - SMD 0.22uH 20% 10.2A DCR=2.7mOhms.

Manufacturer:

Mfr Part:
MPLCG0530LR22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case5.5 mm x 5 mm x 3 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current14.1 A
Maximum DC Resistance3.7 mOhms
Saturation Current10.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.5 mm
Width5 mm
Height3 mm
Core MaterialMetal Composite
SeriesMPLCG
PackagingReel
ApplicationPower
Case Code - mm0530
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPIE0530LR2200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?